RS PRO Straight Chisel Soldering Iron Tip for use with B50-A, Engel B50, S50

RS Stock No.:
0547846
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
RS stock number 0547846
Product description RS PRO Straight Chisel Soldering Iron Tip for use with B50-A, Engel B50, S50
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO Cordless Soldering Iron 15W

From the trusted RS PRO brand, this battery-powered soldering iron is the ultimate solution for mobile soldering applications. It features a rechargeable battery, the soldering iron can provide reliable power.

With interchangeable tips and accessories supplied, this versatile cordless soldering iron is ideal for professionals and hobbyists alike.

545-008 is a rechargeable battery powered soldering iron
547-846 is an interchangeable screwdriver tip
545-020 is an interchangeable standard tip
547-830 is an interchangeable fine tip
684-204 is a is a spare tip set

Features & Benefits

• Separation from mains supply eliminates voltage spikes/surges and absence of earth allows use on isolated/floating components
• Nominal power equivalent to 35W irons
• Rechargeable unit with built-in nickel-cadmium batteries
• Safety lock for power switch
• Operating temperature 350°C reached within 7 seconds
• Two light fittings mounted on tip holder provide illumination of soldering area
• Charging units, RS Stock No's 337-5212 (13A BS1363) and 215-5225 (2 Pin Euro) available separately
• Replacement Light RS Stock No 548-209

Supplied with

• Standard tip
• Cleaning sponge
• Spare lamp
• Screwdriver

Applications

Soldering irons are used to work and rework solder wire in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Aside from their suitability for electronics, they can also be used for brazing, branding and cutting vinyl canopy fabric. They are commonly used by:

• Engineers
• Electricians
• Metalworkers
• Jewelers
• Home inventors


Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, technician, engineer or home inventor, RS PRO is here to support you.

SUPPLIED_WITH : Standard tip, cleaning sponge, spare lamp, screwdr

Features:


Specifications

Attribute Value
Brand RS PRO
For Use With B50-A, Engel B50, S50
Tip Shape Straight Chisel
Checking stock...
IDR
363,129.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1363,129.18
*price per unit indicative
"RS PRO Straight Chisel Soldering Iron Tip for use with B50-A, Engel B50, S50" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda