SCRUFFS CHEVIOT BOOT SIZE 12/47

RS Stock No.:
1249516
Mfr. Prt No.:
T53586
Brand:
Scruffs
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
RS stock number 1249516
Product description SCRUFFS CHEVIOT BOOT SIZE 12/47
Manufacturer / Brand Scruffs
Manufacturer part number T53586

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

General Industrial Footwear

Scruffs Cheviot Safety Boots

Scruffs CHEVIOT safety work-boots are a mid-ankle lightweight work-boot with a protective aluminium toe cap so excellent for working in industrial areas. A wealth of protection is included with the Cheviot work-boot including a composite mid-plate and EVA midsole. Further protection is provided by a heat resistant rubber outsole with Nubuck uppers. The boots are a S3 SRA HRO rated safety boot and available in various sizes. The Cheviot safety boot provides good protection plus is comfortable for all day wear.

FEATURES and BENEFITS:

Mid ankle work-boot
Aluminium toe cap
Composite mid-plate
EVA mid sole
Rubber outsole
Heat resistant
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
S3 SRA HRO rated
Lightweight
Hard wearing
Durable
Comfortable
Various sizes available


Specifications

Attribute Value
Brand Scruffs
Shoe Size UK 12
Shoe Size EU 47
Shoe Size US 13
Gender Men
Colour Black
Safety Toe Yes
Safety Toe Type Aluminium
Safety Rating EN ISO 20345 S3
Series Cheviot
Anti-Static Yes
Resistant To Heat, Impact, Water Penetration
Closure Type Lace Up
Anti-Slip Yes
Water Resistant Yes
Additional Safety Features HRO
Penetration Resistant Yes
Slip Resistance Rating SRA
Upper Material Nubuck
ESD Safe No
Midsole Type Composite
Checking stock...
IDR
1,469,613.79
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
11,469,613.79
*price per unit indicative
"SCRUFFS CHEVIOT BOOT SIZE 12/47" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda