SCRUFFS EXPEDITION THERMO SOFTSHELL XL

RS Stock No.:
1249581
Mfr. Prt No.:
T54047
Brand:
Scruffs
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
RS stock number 1249581
Product description SCRUFFS EXPEDITION THERMO SOFTSHELL XL
Manufacturer / Brand Scruffs
Manufacturer part number T54047

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Scruffs Expedition Thermo Softshell Jacket

Scruffs Expedition Thermo Softshell jacket is padded with 3M Thinsulate keeping you warm and has a body mapped designed which allows greater freedom of movement. Nylon ripstop front and back panels plus the softshell sleeves all add to easy movement and breathable underarm panels help to regulate your body temperature. The jacket comes complete with three zipped pockets. Two at the side and chest pocket. There is also a dipped hem which provides extra coverage and protection when working.

FEATURES and BENEFITS:

100% Nylon ripstop jacket
90% Polyester, 4% Elastane
58 gsm Nylon and 395 gsm Softshell
3M Thinsulate padded
Body mapped design
Nylon ripstop front and back panels
Softshell sleeves – providing easy movement
Breathable underarm panels
Zipped
2 Zipped side entry pockets
1 Zipped chest pocket
Dipped hem
Adjustable cuffs
Ease of movement
Warm
Helps to regulate body temperature
Comfortable
Hard-wearing
Various sizes available


Specifications

Attribute Value
Brand Scruffs
Gender Men
Size XL
Material Properties Thermal Insulation
Outer Material Elastane, Polyester
Lining Material PET
Hooded No
Colour Black/Grey
Series Expedition
Checking stock...
IDR
1,140,259.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,140,259.19
*price per unit indicative
"SCRUFFS EXPEDITION THERMO SOFTSHELL XL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda