SCRUFFS SWITCHBACK NUBUCK BOOT SZ 10/44

RS Stock No.:
1249528
Mfr. Prt No.:
T51449
Brand:
Scruffs
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
RS stock number 1249528
Product description SCRUFFS SWITCHBACK NUBUCK BOOT SZ 10/44
Manufacturer / Brand Scruffs
Manufacturer part number T51449

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

General Industrial Footwear

Scruffs Switchback Safety Boots

Scruffs SWITCHBACK series safety hiker work-boots are a mid-ankle work-boot with a protective steel toe cap so excellent for working in industrial areas. A wealth of protection is included with the Switchback work-boot including a lightweight composite and pierce resistant mid-sole. Further protection is provided by the SRA rated slip resistant sole and hard-wearing Nubuck leather. The boots are a S3 SRA HRO rated safety boot and available in various sizes. The Switchback safety boot provides good protection with the impact resistant toe cap, anti-penetration sole plus is lightweight and comfortable. The heel control sole design and sports inner sole all add to the comfort of this boot when wearing for long periods.

FEATURES and BENEFITS:

Mid ankle hiker work-boot
Steel toe cap – impact to 200 Joules, 1500 kN compression
Composite pierce resistant mid sole – 1100 kN
Pierce resistant
Slip resistant
Nubuck upper
Heat resistant outsole
Padded tongue and ankle collar
Laced, reinforced eyelets
Front and side pull tabs
Heel control sole design
Cushioned sports inner sole
S3 SRA HRO rated
Lightweight
Hard-wearing
Durable
Comfortable
Various sizes and colours available

PROTECTION:

Steel toe cap – impact to 200 Joules, 1500 kN compression
Composite pierce resistant mid sole – 1100 kN
Pierce resistant
Slip resistant


Specifications

Attribute Value
Brand Scruffs
Shoe Size UK 10
Shoe Size EU 44
Shoe Size US 11
Gender Men
Colour Tan
Safety Toe Yes
Safety Toe Type Steel
Safety Rating EN ISO 20345 S3
Series Switchback
Anti-Static Yes
Resistant To Hot Contact, Impact, Pierce, Water Penetration
Closure Type Lace Up
Midsole Type Composite
Anti-Slip Yes
Water Resistant Yes
Additional Safety Features HRO
Penetration Resistant Yes
Slip Resistance Rating SRA
Upper Material Nubuck
ESD Safe No
Checking stock...
IDR
1,697,854.43
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
11,697,854.43
*price per unit indicative
"SCRUFFS SWITCHBACK NUBUCK BOOT SZ 10/44" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda