SKF Angular Contact Ball Bearing – Plain Race Type, 35mm I.D, 72mm O.D
- RS Stock No.:
- 0505625
- Mfr. Prt No.:
- 3207 A-2RS1TN9/MT33
- Brand:
- SKF
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
RS stock number | 0505625 |
Product description | SKF Angular Contact Ball Bearing - Plain Race Type, 35mm I.D, 72mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | 3207 A-2RS1TN9/MT33 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Inside Diameter | 35 mm |
Outside Diameter | 72 mm |
Ball Bearing Type | Angular Contact |
Race Width | 27 mm |
End Type | Sealed |
Number of Rows | 2 |
Static Load Rating | 28 kN |
Material | Steel |
Cage Material | Fibreglass Reinforced Nylon 66 |
Race Type | Plain |
Dynamic Load Rating | 40 kN |
Bore Type | Parallel |