3M SCOTCH 313 Transparent Packing Tape, 100m x 50mm
- RS Stock No.:
- 7271280
- Mfr. Prt No.:
- 313
- Brand:
- 3M
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
RS stock number | 7271280 |
Product description | 3M SCOTCH 313 Transparent Packing Tape, 100m x 50mm |
Manufacturer / Brand | 3M |
Manufacturer part number | 313 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | 3M |
Tensile Strength | 61.3 N/cm |
Thickness | 0.07 mm |
Colour | Transparent |
Model Number | SCOTCH 313 |
Backing Material | BOPP |
Width | 50 mm |
Elongation at Break | 165 % |
Dispenser Type | Manual |
Length | 100 m |