Watts 100 x Washer & Seal Kit, Kit Contents 15/21 Connector Seal

RS Stock No.:
3005036
Mfr. Prt No.:
315298 101209 5
Brand:
Watts
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
RS stock number 3005036
Product description Watts 100 x Washer & Seal Kit, Kit Contents 15/21 Connector Seal
Manufacturer / Brand Watts
Manufacturer part number 315298 101209 5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Fibre Washer Seal Kit

Vulcanised fibre seal kit containing three sizes of connector seal for 12/17, 15/21 and 20/27 splice terminals.

Kit content details:
12 / 17: int. Ø 9 mm, ext. Ø 14.5 mm
15 / 21: int. Ø 12 mm, ext. Ø 18 mm
20 / 27: int. Ø 16 mm, ext. Ø 24 mm

Applications: for water (max. temperature 80 °C) and mechanical tightening.


Specifications

Attribute Value
Brand Watts
Kit Contents 15/21 Connector Seal
Quantity Included 100
Checking stock...
IDR
73,003.44
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
173,003.44
*price per unit indicative
"Watts 100 x Washer & Seal Kit, Kit Contents 15/21 Connector Seal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products