Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit, Class I Test Type

RS Stock No.:
8039797
Mfr. Prt No.:
403A953
Brand:
Seaward

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8039797
Product description Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit, Class I Test Type
Manufacturer / Brand Seaward
Manufacturer part number 403A953

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Portable Appliance Testing

PrimeTest 250+ and Pro Bundle with software (UK)

The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.

The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
PrimeTest 250+ and Pro Bundle with software is supplied with: PATGuard 3 Elite 1year license card, Test n Tag Pro printer (serial model), 4 x Test n Tag printer label rolls, PrimeTest checkbox, PATBag carry case, Cloverleaf adaptor, PAT Training DVD and Guide to PAT testing

Key Features

Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances

Electrical Test Functions

Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test


Specifications

Attribute Value
Brand Seaward
Power Source Battery
Test Type Class I
Minimum Supply Voltage 225 V ac
Testing Method Automatic
Maximum Supply Voltage 254 V ac
Download Yes
Model Number p PrimeTest 250+ Pro Bundle with software UK
Tester Type Advanced PAT
Battery Type AA
Checking stock...
IDR
27,019,978.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
127,019,978.67
*price per unit indicative
"Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit, Class I Test Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda