3M SecureFit 600 Scratch Resistant Anti Mist Welding Glasses
- RS Stock No.:
- 1363631
- Mfr. Prt No.:
- SF630AS-EU
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1363631 |
Product description | 3M SecureFit 600 Scratch Resistant Anti Mist Welding Glasses |
Manufacturer / Brand | 3M |
Manufacturer part number | SF630AS-EU |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
3M SecureFit SF600 Series Welding Safety Glasses
3M SecureFit SF600 series welding safety spectacles is a superb series of safety spectacles offering versatility with various lens options and coatings. The SF600 series has fixed length temple arms with semi-rimless lenses plus the side shield gives added eye protection. A dual lens design provides amazing optical performance and the soft nose pads increase the wearer comfort and secure grip. The safety glasses have 3M Pressure Diffusion Temple Technology which not only adds to the comfort but also diffuses and pressure over the ear area. A stylish, comfortable and safe series of safety spectacles suiting a variety of work force applications.
FEATURES and BENEFITS:
• Welding shades
• Optical Class 1 lens
• Suitable for prolonged use
• Semi-rimless design
• 2 lens field of vision
• 3M Pressure Diffusion Temple technology
• Secure and comfortable fit
• Soft nose pads
• Superior Scotchgard anti-fog coating meeting K and N standards on standard clear, grey and amber lenses
• Protects against UV
• Weight 27 g
• Various lens options available
• Anti-Scratch
• Not suitable for use when grinding or with electric arc welding
• Not suitable to be worn over prescription glasses
APPLICATIONS:
Some welding applications – Lens options 1.7, 3.0, 5.0
• Stock number 1363630 – 1.7 lens
• Stock number 1363631 – 3.0 lens
• Stock number 1363632 – 5.0 lens
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair
• Oil and gas industries – Polarised lens
• Airports - Polarised lens
• Work at sea - Polarised lens
• Harsh environments, Cement, Construction – RAS option
PROTECTION:
High speed particles at low energy – F
Extreme temperatures -5°C and +55°C as EN166-2001
UV protection Amber and Clear lenses to EN170:2002
Sun glare - Grey, I/O and Blue mirror lenses to EN172:1994
LENS COLOUR DEFINITION:
Clear – good colour recognition and UV protection
Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments
FOAM INSERTS AVAILABLE:
Removable foam linings available
Keeps debris away from eyes
Vents inside lining reduces fogging
Easy to clean
Washable
Excellent cushioning
Specifications
Attribute | Value |
Brand | 3M |
Lens Material | Polycarbonate (PC) |
Series | SecureFit 600 |
Lens Colour | Green |
Scratch Resistant | Yes |
Anti-Mist Coating | Yes |
Frame Colour | Grey |
Glasses/Goggles | Glasses |
Lens Shade | 3 |
Adjustable Temples | Yes |