SECURITY BIT HEX 5/25 EXTRA TOUGH

RS Stock No.:
8756827
Brand:
Wera
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
RS stock number 8756827
Product description SECURITY BIT HEX 5/25 EXTRA TOUGH
Manufacturer / Brand Wera

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Driver Bits

Wera Tamperproof Hex-Plus BO Bits (840/1Z)

High quality extra tough Hex-Plus bits with bore hole for tamperproof and security hex screw profiles.

Absorbing bits for use on hard materials
Designed for difficult driving jobs in materials such as sheet steel and other metals
Enables high torque screwdriving without risk of breaking the tip or damaging the screw
Hex-Plus profile gives larger contact zones with the fastener head reducing notching and rounding


Specifications

Attribute Value
Brand Wera
Head Type Hexagon
Type Driver Bit
Size 5 mm
Checking stock...
IDR
111,078.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1111,078.51
*price per unit indicative
"SECURITY BIT HEX 5/25 EXTRA TOUGH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda