MTI Driver Bit Set 33 Pieces, RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing

RS Stock No.:
3273150
Mfr. Prt No.:
560-200
Brand:
MTI

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3273150
Product description MTI Driver Bit Set 33 Pieces, RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing
Manufacturer / Brand MTI
Manufacturer part number 560-200
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
RS stock number 3273150
Product description MTI Driver Bit Set 33 Pieces, RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing
Manufacturer / Brand MTI
Manufacturer part number 560-200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

MTI security bit set, 33-piece

This 33 pieces set of professional screwdriver bits set from MTI features robust bits design for power and endurance. MTI bits have been manufactured from high-quality chrome-vanadium steel S2 for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy holder.

Features and Benefits:
• Wide selection of 25 mm long bits to accommodate any application
• Supplied with a flexible plastic case
• High-quality chrome-vanadium steel S2
• Heat treated up to HRC 60 for exceptional strength and durability
• Supplied with a 1/4" bit holder

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What do you get in the set?


Specifications

Attribute Value
Brand MTI
Head Type RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing
Type Driver Bit Set
Size Hex 1/8, Hex 2, Hex 2.5, Hex 3, Hex 3/32, Hex 4, Hex 5, Hex 5/32, Hex 5/64, Hex 6, Hex 7/64, Hex 9/64, T8, T10, T15, T20, TS6, TS8, TS10, TW1, TW2, TW3, TW4
Number of Pieces 33
Checking stock...
IDR
484,172.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1484,172.24
*price per unit indicative
"MTI Driver Bit Set 33 Pieces, RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda