Facom Retractable 44.0mm Utility Safety Knife with Straight Blade

RS Stock No.:
2361098
Mfr. Prt No.:
844.DPB
Brand:
Facom
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
RS stock number 2361098
Product description Facom Retractable 44.0mm Utility Safety Knife with Straight Blade
Manufacturer / Brand Facom
Manufacturer part number 844.DPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Trimming Safety Knives with Retractable Blade

Facom safety knives which feature a blade which retracts automatically when the pushbutton is released and is suitable for all common cutting work. Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage. The in-handle blade storage allows easy blade changes for better productivity and efficiency.


Specifications

Attribute Value
Brand Facom
Number of Blades Supplied 3
Knife Type Utility
Retractable Yes
Blade Type Straight
Length of Blade Required 44.0 mm
Checking stock...
IDR
534,099.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1534,099.88
*price per unit indicative
"Facom Retractable 44.0mm Utility Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda