HellermannTyton Self Adhesive White Cable Tie Mount 31 mm x 41mm, 12mm Max. Cable Tie Width

RS Stock No.:
3827397
Mfr. Prt No.:
151-00128 SACTC12-MET-WH
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3827397
Product description HellermannTyton Self Adhesive White Cable Tie Mount 31 mm x 41mm, 12mm Max. Cable Tie Width
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-00128 SACTC12-MET-WH
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
RS stock number 3827397
Product description HellermannTyton Self Adhesive White Cable Tie Mount 31 mm x 41mm, 12mm Max. Cable Tie Width
Manufacturer / Brand HellermannTyton
Manufacturer part number 151-00128 SACTC12-MET-WH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Self-Adhesive Mount Cable Clips

Particularly suitable for routing cables inside cabinets, racks and for domestic installations. The clips can be used to support cable ties, P clips or the cable itself.,Manufactured from 26 swg. enamel coated electro galvanised mild steel and backed with an acrylic adhesive on polythene foam. The fixings are available as open ended tags or a closed loop tag (TC) for cable ties. The open ended tags are available in four sizes suitable for a range of cable areas up to 16mm²


Specifications

Attribute Value
Brand HellermannTyton
Colour White
Cable Tie Width Acceptance 12 mm
Quantity 50
Width 31 mm
Length 41 mm
Self Adhesive Yes
Material Steel
Checking stock...
IDR
211,038.68
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1211,038.684,220.77
*price per unit indicative
"HellermannTyton Self Adhesive White Cable Tie Mount 31 mm x 41mm, 12mm Max. Cable Tie Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda