Schneider Electric SA White Mini Trunking Self-Adhesive Coil – Closed Slot, W25 mm x D16mm, L15m, uPVC

RS Stock No.:
2029508
Mfr. Prt No.:
FMS2
Brand:
Schneider Electric
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
RS stock number 2029508
Product description Schneider Electric SA White Mini Trunking Self-Adhesive Coil - Closed Slot, W25 mm x D16mm, L15m, uPVC
Manufacturer / Brand Schneider Electric
Manufacturer part number FMS2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Self-Adhesive Coiled

White self-adhesive coiled uPVC mini-trunking supplied in a dispenser box as a flat coil, ideal for most types of electrical installations. The trunking can be easily cut to the required length reducing waste and the necessity for excess joints and couplers. It is fixed to the required surface in a flat form and the sides are then folded up and the lid clipped into place.


Specifications

Attribute Value
Brand Schneider Electric
Width 25 mm
Depth 16 mm
Trunking/Chain Type Mini Trunking Self-Adhesive Coil
Colour White
Material uPVC
Length 15 m
Slot Type Closed
Series SA
Standards Met BS 4678-4
Checking stock...
IDR
1,672,995.50
Out of stock
Price Box (1 Box of 15 Metres)
Box(s)Per Box(IDR)Per Unit(IDR)
11,672,995.50111,533.03
*price per unit indicative
"Schneider Electric SA White Mini Trunking Self-Adhesive Coil - Closed Slot, W25 mm x D16mm, L15m, uPVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda