RS PRO Black & Yellow Safety Barrier, Barrier Post
- RS Stock No.:
- 8987194
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
RS stock number | 8987194 |
Product description | RS PRO Black & Yellow Safety Barrier, Barrier Post |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Self Assembly Posts
These great value, versatile posts from RS come in an easy to use, self-assembly kit which is easy to transport to the required location and can be assembled there.
The base is supplied empty and when filled with 2.5 litres of water provides a sturdy base weight. The post is assembled using the individual coloured post sections and topped with a ring which can be used to support a chain. Additionally, the post can support an information sign.
Features and Benefits
Compact, easy to assemble bollard kit
Multiple posts can be used together and will support a chain fixing
Easy to take apart and store
Specifications
Attribute | Value |
Brand | RS PRO |
Diameter | 50 mm |
Barrier Type | Barrier Post |
Colour | Black, Yellow |
Height | 950 mm |
Material | PVC |