SKF Bearing Inserts 25mm ID 52mm OD E2.YET 205
- RS Stock No.:
- 7975140
- Mfr. Prt No.:
- E2.YET 205
- Brand:
- SKF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7975140 |
Product description | SKF Bearing Inserts 25mm ID 52mm OD E2.YET 205 |
Manufacturer / Brand | SKF |
Manufacturer part number | E2.YET 205 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Energy Efficient Self-Lube Bearings - Eccentric
YET 2 Y-bearings form part of SKF’s new E2 energy efficient series. Operating with 30% less friction than standard bearings E2 energy efficient bearings provide significant energy savings and extended life cycle over the equivalent standard bearing.
SKF YET 2 bearing inserts fit to the shaft using an eccentric collar. Locking is achieved by turning the eccentric collar in the direction of rotation. The collar can be secured further using a grub screw. Designed for use where the direction of rotation is constant. YET Y-bearings are fitted with ’Superagriseals’ for protection and the extended ring has been zinc plated.
Suitable for a wide variety of applications including, agricultural machinery, conveyor systems, processing and packing, industrial fans and motors, where the direction of rotation is constant or reciprocating. Bearing inserts can be utilised with the users own casings / housings or with pillow blocks, flanged units or take-up units.
Specifications
Attribute | Value |
Brand | SKF |
Outside Diameter | 52 mm |
Static Load Rating | 7800 N |
Inside Diameter | 25 mm |
Dynamic Load Rating | 14000 N |