Irwin Retractable Utility Safety Knife with Straight Blade

RS Stock No.:
8793053
Mfr. Prt No.:
10505822
Brand:
Irwin
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
RS stock number 8793053
Product description Irwin Retractable Utility Safety Knife with Straight Blade
Manufacturer / Brand Irwin
Manufacturer part number 10505822

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Irwin Self-Retracting Knife

Introducing the speciality Self-Retracting Knife from IRWIN designed with increased safety and comfort of use in mind. The knife features a spring-return shuttle that retracts the blade to minimize the risk of injury also, the blade can be adjusted and set in two positions. This is an ideal tool for professional and heavy duty use.

Featrues & Benefits:

• Multi-functional design with two blade setting for normal use and as a box cutter
• Spring-return shuttle retracts the blade at the end of cutting action to minimise the risk of injury
• Finished in gloss red colour
• Cross-nose design eliminates nose splitting
• Safer to work with using captive inner components and magnetic blade retention
• Easy-access, internal storage for up to 5 blades
• Bi-metal safety blade

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

The knife features a spring-loaded retractable blade which makes the knife safe and easy to store and operate.

Can the blade be locked in a "blade-out" position?

No, the auto-retractable blade mechanism prevents the blade to be locked. The blade will be automatically retracted when you take your finger off the slider.

Are spare blades supplied with the knife?

Yes, the knife is supplied with 3 spare blades. Also, the knife is compatible with all standard IRWIN blades e.g. 879-3062 or 145-7936


Specifications

Attribute Value
Brand Irwin
Knife Type Utility
Blade Type Straight
Retractable Yes
Number of Blades Supplied 1
Checking stock...
IDR
181,040.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1181,040.14
*price per unit indicative
"Irwin Retractable Utility Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda