Realcare 3/8 in G 10mm 490mm Hose Reel 17 bar, Wall Mounting
- RS Stock No.:
- 5409575
- Mfr. Prt No.:
- AW1020
- Brand:
- Realcare

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5409575 |
Product description | Realcare 3/8 in G 10mm 490mm Hose Reel 17 bar, Wall Mounting |
Manufacturer / Brand | Realcare |
Manufacturer part number | AW1020 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AU
Product Details
RS PRO Self-Retracting Polypropylene Hose Reels
Wall mounted hose reels are an efficient way to store a hose, whether they’re garden water hoses or air and water hoses for industrial or automotive applications. Hose reels keep hose tubing protected from external damage when not in use, preventing them from getting pierced, twisted, or torn, and prevents risk of personal injury from tripping.
These UV-stabilised polypropylene outer casings also protect the included thermoplastic rubber hose from excessive sunlight exposure, which can cause the hosing to be weakened over time and become more susceptible to damage and lowered performance.
Note
Hose reel inlet connection is BSPT female, the hose is terminated on each end with BSPT male fittings and the connection inside the hose reel (on the swivel) is BSPT female
CAUTION : To prevent drum damage, fully extend and pressurise hose and wind on the reel. This procedure is only needed before pressurising first time, or after a hose change.
For increased manoeuvrability, these wall-mounted hose reels are also provided with a pivoting wall bracket to allow for more flexibility of movement during use.
Hose reel inlet connection is BSPT (British Standard Pipe Thread) female. The hose is terminated at each end with BSPT male fittings and the connection inside the hose reel (on the swivel) is BSPT female.
Reels 495-2078 and 540-9575 are suitable for water and air, supplied with thermoplastic rubber hose.
Reel 495-2084 is suitable for hot water, supplied with food grade thermoplastic rubber hose.
All reels come supplied with a hose (495-2078 18 metres, 540-9575 20 metres, 495-2084 15 metres).
Frequently Asked Questions
What is a Hose Reel?
A hose reel is the tool we use to store a hose. Hose reels come in various formats, materials and sizes plus can be bought with or without a hose. Hose reels are designed around a cylinder shaped barrel which allows easy and tidy storage for your garden hose. Portable, freestanding and permanently placed hose reels are available including various attachments to be wall mounted. You can also mount a hose reel to lorry’s, trucks and trailers, anywhere you wish.
What should I consider when buying a hose reel?
The size and capacity of the hose reel.
The diameter and length of the hose pipe to be stored.
The water pressure that the hose reel will manage.
Material the hose reel is made from.
Do I want to operate the hose reel manually or with automatic hose feed and retraction?
Where and how do I want to store the hose reel?
How do I protect my hose and hose reel?
What types of hose reel are there?
Manual – can be permanently fixed or mobile/portable.
A simple way to store a garden hose normally with a handle or crank allowing you to retract and reel in or out the hose. A mobile hose reel can then be carried or, if it is supplied with wheels, is easily moved to store safely.
Hose Reel Carts – same as mobile/portable hose reels.
A Hose reel cart is normally horizontal designed with a flat shape and often include added storage for easy and quick connection to the water source.
Spring Loaded Hose Reel.
Spring loaded hose reels allow you to quickly and easily retract and reel on the hose. The reels are fitted with a spring loaded mechanism operated by pressing the switch to reel the hose back into the hose reel.
Air Hose Reels.
Airs hose reels can be installed anywhere but are normally installed in commercial garages, petrol stations and service centres. This type of hose reel us used with compressed air and are available in permanently fixed, mobile and portable types. Air hose reels come with a quick connect system especially for use with compressed air hoses and power tools. Air hose reels are normally self-retracting allowing the hose reel to automatically retract via a spring loaded system.
Hose reels are available in various types of material, casings and connections plus suitable for all weather conditions.
Specifications
Attribute | Value |
Brand | Realcare |
Inlet Connection | 3/8 in G |
Hose Inner Diameter | 10 mm |
Hose Included | Yes |
Reel Diameter | 490 mm |
Maximum Working Pressure | 17 bar |
Inlet Connection Size | 3/8 in |
Inlet Thread Standard | BSPT |
Mounting | Wall Mounting |
Retraction Operation | Automatic |