Sensata / Crydom 12 A rms Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load

RS Stock No.:
7204101
Mfr. Prt No.:
DR24D12
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7204101
Product description Sensata / Crydom 12 A rms Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number DR24D12
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
RS stock number 7204101
Product description Sensata / Crydom 12 A rms Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number DR24D12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Crydom Solid State Relay and Accessories

DIN Rail Mounting - SeriesOne DR SSRs

APPROVALS : UL, cUL, CE

Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability


Specifications

Attribute Value
Brand Sensata / Crydom
Switching Type Zero Cross
Height 90.3 mm
Off State Leakage Current 0.1 mA rms
Length 83.7 mm
Maximum Turn On Time 1/2 cycle
Terminal Type Screw
Minimum Control Voltage 4 V dc
Minimum Operating Temperature -30 °C
Maximum Load Current 12 A rms
Depth 18 mm
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80 °C
Operating Temperature Range -30 → +80 °C
Dimensions 83.7 x 18 x 90.3 mm
Control Voltage Range 4 → 32 V dc
Load Voltage Range 24 → 280 Vrms
Mounting Type DIN Rail
Maximum Control Voltage 32 V dc
Minimum Load Current 0.15 A rms
Minimum Load Voltage 24 V rms
Checking stock...
IDR
1,058,864.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,058,864.55
*price per unit indicative
"Sensata / Crydom 12 A rms Solid State Relay, Zero Cross, DIN Rail, 280 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products