Sensata / Crydom 125 A Solid State Relay, Panel Mount, SCR, 530 V Maximum Load

RS Stock No.:
2449097
Mfr. Prt No.:
HD48125
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2449097
Product description Sensata / Crydom 125 A Solid State Relay, Panel Mount, SCR, 530 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number HD48125
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
RS stock number 2449097
Product description Sensata / Crydom 125 A Solid State Relay, Panel Mount, SCR, 530 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number HD48125

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Crydom Solid State Relay and Accessories

Crydom HA/HD Series Solid State Relays

Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology. The HA/HD series solid state relays feature anti-rotation barriers, flexible control voltage options and a wide range of power ratings.

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL recognised component for Canada and US, VDE

Features and Benefits

SCR output for heavy industrial loads
Zero Voltage or instantaneous turn-on outputs
UL/CSA/VDE Approved, CE Compliant to EN60950-1
Improved SEMS screw and washer
Anti-rotation barriers
AC or DC control
Direct Bond Copper (DBC) substrate
EMC compliant to Level 3
Direct power lead frame
Epoxy free design


Specifications

Attribute Value
Brand Sensata / Crydom
Height 23 mm
Length 45.7 mm
Minimum Operating Temperature -40 °C
Maximum Load Voltage 530 V
Maximum Operating Temperature +80 °C
Dimensions 45.7 x 58.4 x 23 mm
Mounting Type Panel Mount
Maximum Control Voltage 32 V
Maximum Load Current 125 A
Depth 58.4 mm
Output Device SCR
Operating Temperature Range -40 → +80 °C
Checking stock...
IDR
1,613,522.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,613,522.87
*price per unit indicative
"Sensata / Crydom 125 A Solid State Relay, Panel Mount, SCR, 530 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products