Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Socket

RS Stock No.:
8016460
Mfr. Prt No.:
1511860
Brand:
Phoenix Contact
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
RS stock number 8016460
Product description Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Socket
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1511860

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact SACC-M12FS SPEEDCON Series of Connector

Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.

Features and Benefits

• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.

• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.

• Zin die-cast, nickel-plated knurls material. Sealed with NBR.

• IEC 61076-2-101 regulated.

• Overvoltage category 2 degree of protection

Typical Applications

• Several industrial automation applications where a stable and secure wire connection is a must.


Specifications

Attribute Value
Brand Phoenix Contact
Series SACC-M12FS-8CON-PG 9-SH
Mating Type A Coded
IP Rating IP67
Number of Contacts 8
Contact Gender Female
Current Rating 2 A
Plug/Socket Socket
Connector Size M12
Contact Plating Gold
Voltage Rating 30 V
Coding A
Housing Material Zinc
Contact Material Brass
Pole Format 8P
Mounting Type Cable Mount
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Body Orientation Straight
Termination Method Screw
Shell Size M12
Checking stock...
IDR
489,731.41
IDR
438,125.53
Out of stock
Price EachYou save IDR 51,605.88 (10.5%)
Unit(s)Per Unit(IDR)
1438,125.53
*price per unit indicative
"Phoenix Contact Cable Mount Connector, 8 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda