Banner Diffuse Photoelectric Sensor Block Sensor, 20 mm → 250 mm Detection Range
- RS Stock No.:
- 8479338
- Mfr. Prt No.:
- QS18VP6LAF250Q5
- Brand:
- Banner

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8479338 |
Product description | Banner Diffuse Photoelectric Sensor Block Sensor, 20 mm → 250 mm Detection Range |
Manufacturer / Brand | Banner |
Manufacturer part number | QS18VP6LAF250Q5 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8479338 |
Product description | Banner Diffuse Photoelectric Sensor Block Sensor, 20 mm → 250 mm Detection Range |
Manufacturer / Brand | Banner |
Manufacturer part number | QS18VP6LAF250Q5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
QS18 ’World Beam’ Series
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
Specifications
Attribute | Value |
Brand | Banner |
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 20 mm → 250 mm |
Output Type | PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30 V |
Light Source | Laser Light |
IP Rating | IP67 |
Maximum Current | 15 mA |
Response Time | <700 μs |
Housing Material | ABS |
Minimum Operating Temperature | -10 °C |
Series | QS18 |
Maximum Operating Temperature | +50 °C |