Omron Background Suppression Distance Sensor Block Sensor, 2 mm → 80 mm Detection Range

RS Stock No.:
7431322
Mfr. Prt No.:
E3ZLS832M
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7431322
Product description Omron Background Suppression Distance Sensor Block Sensor, 2 mm → 80 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3ZLS832M
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
RS stock number 7431322
Product description Omron Background Suppression Distance Sensor Block Sensor, 2 mm → 80 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3ZLS832M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E3Z-LS Distance Settable Sensors

The E3Z-LS range of photoelectric sensors are compact in design with a built in amplifier. E3Z-LS distance settable sensors are unaffected by colour or background whilst able to detect minute steps.

Simple positioning settings using a clear LED spot
Distance setting by 5 turn endless adjuster
Load power supply voltage: 26.4 Vdc max
Load current: 100 mA max
Open collector output
Reversed power supply polarity protection, Output short-circuit protection, Mutual interference prevention
IP67 rated


Specifications

Attribute Value
Brand Omron
IP Rating IP67
Light Source LED
Detection Range 2 mm → 80 mm
Output Type PNP
Maximum DC Voltage 26.4 V
Maximum Current 100 mA
Series E3Z
Housing Material PBT
Response Time 1 ms
Sensor Style Block
Electrical Connection Pre-Wired Cable
Detection Type Background Suppression
Checking stock...
IDR
1,755,334.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,755,334.15
*price per unit indicative
"Omron Background Suppression Distance Sensor Block Sensor, 2 mm → 80 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products