Banner Diffuse Photoelectric Sensor Block Sensor, 15 mm Detection Range

RS Stock No.:
8422880
Mfr. Prt No.:
Q12AB6FF15
Brand:
Banner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8422880
Product description Banner Diffuse Photoelectric Sensor Block Sensor, 15 mm Detection Range
Manufacturer / Brand Banner
Manufacturer part number Q12AB6FF15
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
RS stock number 8422880
Product description Banner Diffuse Photoelectric Sensor Block Sensor, 15 mm Detection Range
Manufacturer / Brand Banner
Manufacturer part number Q12AB6FF15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

WORLD-BEAM Q12 Series

The Turck Banner WORLD-BEAM Q12 Series of ultra-miniature photoelectric sensors are setting a new industry standard and features a housing just 22 by 8 by 12 mm with bipolar NPN/PNP outputs. The Q12 series sensor delivers a powerful sensing performance in the most confined areas and are rated IP67 for use in the widest range of locations and applications.

Available in opposed, fixed-field, polarized and non-polarized retro-reflective sensing modes
This series has a unique over-moulded design for enhanced durability and shielding
Available in dark or light-operate models


Specifications

Attribute Value
Brand Banner
Sensor Style Block
Detection Type Diffuse
Detection Range 15 mm
Output Type NPN/PNP
Electrical Connection Cable
Maximum DC Voltage 30 V
Light Source LED
IP Rating IP67
Maximum Current 20 mA
Response Time <700 μs
Housing Material Thermoplastic Elastomer
Minimum Operating Temperature -20 °C
Series Q12
Maximum Operating Temperature +55 °C
Checking stock...
IDR
1,439,825.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,439,825.03
*price per unit indicative
"Banner Diffuse Photoelectric Sensor Block Sensor, 15 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products