Omron Inductive Proximity Sensor – Block, NPN Output, 30 mm Detection, IP67

RS Stock No.:
9058796
Mfr. Prt No.:
E2Q6N30ME3H
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9058796
Product description Omron Inductive Proximity Sensor - Block, NPN Output, 30 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2Q6N30ME3H
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
RS stock number 9058796
Product description Omron Inductive Proximity Sensor - Block, NPN Output, 30 mm Detection, IP67
Manufacturer / Brand Omron
Manufacturer part number E2Q6N30ME3H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Proximity Switches - Inductive

E2Q6 Rectangular Proximity Sensors

E2Q6 series rectangular inductive proximity sensors that freely change the sensing direction. This series of proximity sensors has a longer sensing distance with a modified connected terminal for free wire connection. The proximirt sensors have a higher waer resistance and excellent protecion against corrosion and are very robust.. The E2Q6 series are made in the format of a standard limit switch and can be used for applications as alternative non-contact solutions

E2Q6 Series Rectangular Inductive Proximity Sensor with Free Wire Connection Terminal

Change between any of five sensing directions: front or 90º up, down, left, or right
Four indicators show the operating status of the sensor from many directions
Conduit M20 with terminal block for free wire connection
Longer sensing distance
Shielded and unshielded models
NPN or PNP outputs


Specifications

Attribute Value
Brand Omron
IP Rating IP67
Output Type NPN
Minimum Operating Temperature -25 °C
Shielding Unshielded
Supply Voltage 10 → 30 V dc
Maximum Switching Frequency 100 Hz
Sensor Technology Inductive
Switching Current 20 mA
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Block
Standards Met CE, UL
Mounting Type Flush
Short Circuit Overload Protection Yes
Housing Material Polyamide
Depth 118 mm
Length 40 mm
Width 40 mm
Terminal Type M20 Gland
Detection Range 30 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,965,323.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,965,323.93
*price per unit indicative
"Omron Inductive Proximity Sensor - Block, NPN Output, 30 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products