Banner Diffuse Photoelectric Sensor Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 8601351
- Mfr. Prt No.:
- S18SP6DL
- Brand:
- Banner
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8601351 |
Product description | Banner Diffuse Photoelectric Sensor Barrel Sensor, 300 mm Detection Range |
Manufacturer / Brand | Banner |
Manufacturer part number | S18SP6DL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8601351 |
Product description | Banner Diffuse Photoelectric Sensor Barrel Sensor, 300 mm Detection Range |
Manufacturer / Brand | Banner |
Manufacturer part number | S18SP6DL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
S18 Series
The S18 series of photoelectric sensors are completely epoxy-encapsulated to provide superior durability and designed to meet rigorous IP69K standards for use in 1200 psi wash-downs
Featuring-
EZ-BEAM technology for reliable sensing without the need for adjustments
Innovative dual-indicator system for simple sensor performance monitoring
18 mm threaded barrel
Compact design
Selectable light or dark operation or light operation with alarm function
LED indication
Reverse polarity and short circuit protection
Available with different sensing modes
Advanced diagnostics to warn of marginal sensing conditions or output overload
Specifications
Attribute | Value |
Brand | Banner |
Sensor Style | Barrel |
Detection Type | Diffuse |
Detection Range | 300 mm |
Output Type | PNP |
Electrical Connection | Cable |
Maximum DC Voltage | 30 V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 25 mA |
Response Time | 3 ms |
Housing Material | PBT Polyester |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +70 °C |