Telemecanique Sensors Through Beam Photoelectric Sensor Fork Sensor, 80 mm Detection Range

RS Stock No.:
6956980
Mfr. Prt No.:
XUVR0608PBNM8
Brand:
Telemecanique Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6956980
Product description Telemecanique Sensors Through Beam Photoelectric Sensor Fork Sensor, 80 mm Detection Range
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUVR0608PBNM8
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
RS stock number 6956980
Product description Telemecanique Sensors Through Beam Photoelectric Sensor Fork Sensor, 80 mm Detection Range
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUVR0608PBNM8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Photoelectric Fork Sensors

Frame or fork style sensors which can detect the position or the passage of small parts, marks on transparent material, label presence and material edges. A robust and cost efficient alternative to fibre optics and ultra-miniature through-beam solutions.

APPROVALS : CE, UL, CSA

Robust painted aluminium casing
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines


Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP65, IP67
Light Source LED
Output Type PNP
Minimum Operating Temperature -10 °C
Electrical Connection M8 3 Pin Connector
Maximum DC Voltage 24 V
Maximum Current 100 mA
Housing Material Polyamide
Sensor Style Fork
Detection Range 80 mm
Detection Type Through Beam
Maximum Operating Temperature +60 °C
Checking stock...
IDR
2,817,135.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,817,135.62
*price per unit indicative
"Telemecanique Sensors Through Beam Photoelectric Sensor Fork Sensor, 80 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products