TE Connectivity PT1000 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, 0.15 % +300°C Max

RS Stock No.:
8937149
Mfr. Prt No.:
NB-PTCO-050
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937149
Product description TE Connectivity PT1000 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, 0.15 % +300°C Max
Manufacturer / Brand TE Connectivity
Manufacturer part number NB-PTCO-050
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
RS stock number 8937149
Product description TE Connectivity PT1000 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, 0.15 % +300°C Max
Manufacturer / Brand TE Connectivity
Manufacturer part number NB-PTCO-050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity PTF Series Temperature Sensors

TE Connectivity’s MEAS PTF series of temperature sensors offer high long term stability. Ideal for use in feedback control systems, these RTDs offer a low time constant, low mass and a small outline. Encased in a glass coating, the PTF series is constructed of structured platinum film on a ceramic substrate.

Suitable applications for these temperature sensors include medical, automotive, sensing elements for plug in probes, temperature feedback control, white goods and industrial applications

Wide temperature range
Conform to DIN EN 60751 standard for platinum temperature sensors
Global interchangeability
Low drift over lifetime
Low thermal mass
Fast response time


Specifications

Attribute Value
Brand TE Connectivity
Sensor Type PT1000
Termination Type Solder
Thermocouple Type PT 1000
Response Time 0.2 (Water) s, 10 (Air) s
Minimum Temperature Sensed -30 °C
Probe Diameter 1.2 mm
Probe Length 4 mm
Maximum Temperature Sensed +300 °C
Process Connection Chip
Accuracy 0.15 %
Checking stock...
IDR
117,896.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1117,896.36
*price per unit indicative
"TE Connectivity PT1000 RTD Sensor, 1.2mm Dia, 4mm Long, Chip, 0.15 % +300°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products