Omron Retroreflective Photoelectric Sensor Block Sensor, 5 mm Detection Range

RS Stock No.:
2192375
Mfr. Prt No.:
EE-SPY401 JPN
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2192375
Product description Omron Retroreflective Photoelectric Sensor Block Sensor, 5 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number EE-SPY401 JPN
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
RS stock number 2192375
Product description Omron Retroreflective Photoelectric Sensor Block Sensor, 5 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number EE-SPY401 JPN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diffuse Reflective Proximity Switches

Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture

Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454

L219238-01LD219239-01L219236-01L219237-01L219239-01L219240-01

Specifications

Attribute Value
Brand Omron
IP Rating IP50
Light Source Infrared
Output Type NPN
Minimum Operating Temperature -10 °C
Maximum DC Voltage 24 V
Maximum Current 80 mA
Housing Material PC
Sensor Style Block
Detection Range 5 mm
Electrical Connection Non-Solder Connector
Detection Type Retroreflective
Maximum Operating Temperature +55 °C
Checking stock...
IDR
788,772.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1788,772.80
*price per unit indicative
"Omron Retroreflective Photoelectric Sensor Block Sensor, 5 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products