Phoenix Contact Cable Mount Connector, 17 Contacts, M12 Connector, Socket

RS Stock No.:
7211181
Mfr. Prt No.:
1559644
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7211181
Product description Phoenix Contact Cable Mount Connector, 17 Contacts, M12 Connector, Socket
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1559644
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
RS stock number 7211181
Product description Phoenix Contact Cable Mount Connector, 17 Contacts, M12 Connector, Socket
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1559644

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Piercecon® connection

The 1559631 from Phoenix Contact is a universal, straight M12 SPEEDCON connector. This connector utilises Phoenix's easy SPEEDCON technology making this M12 connector super-easy to install and can be used in the field, thanks to its high degree of protection. 1559631 features Piercecon connection technology that allows you to rapidly get your connector up and running.
The housing is made from a strong and durable zinc die-cast with a FKM sealing material the achieve a IP67 rating.

Features and benefits:

  • 12-position straight socket (M12)

  • Coding A

  • Effortless and fast install with piercecon technology

  • Makes easy work of field use

  • IP67 rating

  • Rated voltage: 30 V AC & DC

Accessories:


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Quick Connect
Series SACC-FS-17PCON SCO
Mating Type A Coded
IP Rating IP67
Number of Contacts 17
Contact Gender Female
Plug/Socket Socket
Voltage Rating 30 V
Connector Size M12
Contact Plating Gold over Nickel
Current Rating 1.5 A
Coding A
Housing Material Zinc
Contact Material Brass
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Mounting Type Cable Mount
Body Orientation Straight
Shell Size M12
Checking stock...
IDR
818,246.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1818,246.89
*price per unit indicative
"Phoenix Contact Cable Mount Connector, 17 Contacts, M12 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda