Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range

RS Stock No.:
8181716
Mfr. Prt No.:
EE-SX675
Brand:
Omron
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
RS stock number 8181716
Product description Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number EE-SX675

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454


Specifications

Attribute Value
Brand Omron
Sensor Style Fork
Detection Type Through Beam
Detection Range 5 mm
Output Type NPN
Electrical Connection 4 Pin Connector
Maximum DC Voltage 24 V
Terminal Type Connector
Light Source Infrared
IP Rating IP50
Maximum Current 12 mA
Housing Material PBT
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +55 °C
Checking stock...
IDR
403,616.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1403,616.72
*price per unit indicative
"Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products