TE Connectivity GAG10K3976B1 Thermistor, 1.5 x 65mm

RS Stock No.:
8937174
Mfr. Prt No.:
GAG10K3976B1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8937174
Product description TE Connectivity GAG10K3976B1 Thermistor, 1.5 x 65mm
Manufacturer / Brand TE Connectivity
Manufacturer part number GAG10K3976B1
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
RS stock number 8937174
Product description TE Connectivity GAG10K3976B1 Thermistor, 1.5 x 65mm
Manufacturer / Brand TE Connectivity
Manufacturer part number GAG10K3976B1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity G10K3976 Series Radial Glass Thermistors

TE Connectivity's MEAS G10K3976 radial glass thermistors feature a wide operating temperature range and offer high stability and performance in harsh environmental conditions. The NTC chip is protected by a hermetically sealed glass encapsulation that provides a high level of resistance in humid environments. Suitable applications include hot water boiler systems, engine temperature control sensors, assembly into probes, refrigeration control, air conditioning systems and environments where humidity and thermal shock are present.

Economical
Fast time response
Hermetically sealed glass encapsulation package
Large operating temperature range from -40ºC to +250ºC


Specifications

Attribute Value
Brand TE Connectivity
Series G10K3976
Temperature Coefficient Type NTC
Length 65 mm
Thermal Time Constant 0.5
Depth 1.5 mm
Application Sensing and Control, Temperature Compensation, Temperature Measurement
Tolerance ±1 %
Dimensions 1.5 x 65 mm
Checking stock...
IDR
193,417.16
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1193,417.16
*price per unit indicative
"TE Connectivity GAG10K3976B1 Thermistor, 1.5 x 65mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda