Telemecanique Sensors Through Beam Photoelectric Sensor Barrel Sensor, 15 m Detection Range

RS Stock No.:
7525174
Mfr. Prt No.:
XUB2APBNL2R
Brand:
Telemecanique Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7525174
Product description Telemecanique Sensors Through Beam Photoelectric Sensor Barrel Sensor, 15 m Detection Range
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUB2APBNL2R
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
RS stock number 7525174
Product description Telemecanique Sensors Through Beam Photoelectric Sensor Barrel Sensor, 15 m Detection Range
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XUB2APBNL2R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Telemecanique XU range photoelectric Sensors (M18 Cylindrical).

Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric proximity sensors for applications within material handling to food and beverage industries. Various functions are available, diffuse mode, (BGS) Background suppression, polarize reflex, laser reflex and through-beam and through beam. The UX range further is available in 4 internationally recognised formats:


Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP65, IP67
Detection Type Through Beam
Light Source Infrared
Output Type PNP
Minimum Operating Temperature -25 °C
Maximum DC Voltage 24 V
Maximum Current 100 mA
Housing Material PBT
Response Time <1 ms
Sensor Style Barrel
Detection Range 15 m
Electrical Connection Cable
Maximum Operating Temperature +55 °C
Checking stock...
IDR
837,756.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1837,756.43
*price per unit indicative
"Telemecanique Sensors Through Beam Photoelectric Sensor Barrel Sensor, 15 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products