Binder Panel Mount Connector, 2 Contacts, M9 Connector, Socket

RS Stock No.:
1298668
Mfr. Prt No.:
09-0404-00-02
Brand:
Binder
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
RS stock number 1298668
Product description Binder Panel Mount Connector, 2 Contacts, M9 Connector, Socket
Manufacturer / Brand Binder
Manufacturer part number 09-0404-00-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

LF129866-10

Specifications

Attribute Value
Brand Binder
Termination Method Solder
Series 712
Plug/Socket Socket
Contact Plating Gold
Housing Material Metal
Contact Material Bronze
IP Rating IP67
Number of Contacts 2
Contact Gender Female
Voltage Rating 125 V
Connector Size M9
Current Rating 4.0 A
Mounting Type Panel Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
142,440.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1142,440.62
*price per unit indicative
"Binder Panel Mount Connector, 2 Contacts, M9 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda