Binder Cable Mount Connector, 3 Contacts, Subminiature Connector, Plug

RS Stock No.:
0464369
Mfr. Prt No.:
09-9747-00-03
Brand:
Binder

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0464369
Product description Binder Cable Mount Connector, 3 Contacts, Subminiature Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 09-9747-00-03
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
RS stock number 0464369
Product description Binder Cable Mount Connector, 3 Contacts, Subminiature Connector, Plug
Manufacturer / Brand Binder
Manufacturer part number 09-9747-00-03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Binder 719 - Plastic

Circular connectors that are ideal for applications that include instrumentation or micro electronics. The connectors have very small body dimensions and are quick and easy to assemble. The mating halves snap together. The 5-pole cable mount connector incorporates an additional cable clamp. Contacts are solder termination that accept a maximum wire size of 0.25mm². For suitable miniature soldering iron bits refer to the Soldering/Desoldering/SMT Equipment section.

Cable Plug & Socket

From Binder, this 719 Series plastic sub miniature connector features a snap-in locking system for quick and easy connect and disconnect. When mated, this connector is rated at IP40.


Specifications

Attribute Value
Brand Binder
Series 719
Plug/Socket Plug
Termination Method Solder
Contact Plating Gold
Housing Material Polymer
Contact Material Brass
Mating Type Threaded
IP Rating IP40
Number of Contacts 3
Voltage Rating 60 V
Contact Gender Male
Connector Size Subminiature
Current Rating 3.0 A
Mounting Type Cable Mount
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -25 °C
Body Orientation Straight
Checking stock...
IDR
91,464.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
191,464.08
*price per unit indicative
"Binder Cable Mount Connector, 3 Contacts, Subminiature Connector, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda