RS PRO 25.4mm Synthetic Paint Brush Set with Flat Bristles

RS Stock No.:
4716333
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
RS stock number 4716333
Product description RS PRO 25.4mm Synthetic Paint Brush Set with Flat Bristles
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Economy Synthetic Paint Brushes, Set of 3

This set of 3 synthetic bristle paint brushes are designed for general purpose use and with water based paint.

Product Features

● Hard wearing synthetic bristles.

Recommended Uses

● Water-based paint
● Wood care

Cleaning Tips

To ensure your brushes have a long and productive lifespan you need to clean them or prevent the paint hardening. If you plant to use a synthetic paint brush again the next day, you can simply leave it in a jar of water overnight if you ensure the paint line is below the water line.

Although not recommended with synthetic brushes, if you are using oil based paints, then you simply wrap in cling-film overnight.

When your job is complete, remove any excess paint then wash thoroughly using warm water and washing up liquid. Once the brush is clean, rinse with fresh water then soak any excess water out using paper towels.


Specifications

Attribute Value
Brand RS PRO
Brush Size Mixed
Bristle Shape Flat
Bristle Material Synthetic
Brush Diameter or Width 25.4 mm, 38.1 mm, 50.8 mm
Angled No
Checking stock...
IDR
116,008.34
Out of stock
Price Lot (1 Lot of 3)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1116,008.3438,669.45
*price per unit indicative
"RS PRO 25.4mm Synthetic Paint Brush Set with Flat Bristles" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda