EXACT HSS M3 Spiral Flute Threading Tap, 36 mm Length

RS Stock No.:
0499273
Mfr. Prt No.:
4405921
Brand:
EXACT
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
RS stock number 0499273
Product description EXACT HSS M3 Spiral Flute Threading Tap, 36 mm Length
Manufacturer / Brand EXACT
Manufacturer part number 4405921

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

SGE-Bit HSS TIN Combi Tool

Combined HSS TIN single-cut tap with spiral flute and 1/4" hex drive
Deburring zone with edge breaker
For core drilling, thread cutting and deburring in a single process
Crosswise grinding, drills do not drill off-centre — even without centre-punching
Suitable for construction steel, CrNi steel, non-ferrous metals and plastics


Specifications

Attribute Value
Brand EXACT
Thread Size M3
Set Type Threading Tap
Type Spiral Flute
Pitch 0.5 mm
Thread Standard Metric
Thread Direction Right Hand
Number of Pieces 1
Overall Length 36 mm
Material HSS
Shank Diameter 0.25 in
For Use With 825-25
Checking stock...
IDR
207,577.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1207,577.31
*price per unit indicative
"EXACT HSS M3 Spiral Flute Threading Tap, 36 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda