SMC Shock Absorber, RB1007, 40.8mm Body Length
- RS Stock No.:
- 7007594
- Mfr. Prt No.:
- RB1007
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7007594 |
Product description | SMC Shock Absorber, RB1007, 40.8mm Body Length |
Manufacturer / Brand | SMC |
Manufacturer part number | RB1007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.
SMC RB Self Compensating Shock Absorbers
Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | RB |
Maximum Operating Temperature | +80 °C |
Body Length | 40.8 mm |
Minimum Operating Temperature | -10 °C |
Connection Type | M10 x 1 |
Maximum Return Force | 6.86 N |
Maximum Energy Capacity Per Cycle | 5.88 J |
Overall Length | 53.7 mm |