RS PRO Fixed Castor Wheel, 110kg Capacity, 100mm Wheel
- RS Stock No.:
- 2962859
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
RS stock number | 2962859 |
Product description | RS PRO Fixed Castor Wheel, 110kg Capacity, 100mm Wheel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Wheel Width | 30 mm |
Tyre Material | Rubber |
Mounting Type | Plate |
Features | Quiet Operation, Shock Absorbing |
Hub Bearing Type | Roller Bearing |
Rotation | Fixed |
Hub Material | Aluminium |
Includes Brake | No |
Load Capacity | 110 kg |
Number of Fixing Holes | 4 |
Overall Height | 160 mm |
Fixing Plate Dimensions | 73 x 73 mm |
Weight Class | Medium Duty |
Wheel Diameter | 100 mm |
Fixing Centres | 58 x 58 mm |
Fixing Hole Size | 6.5 mm |