Lamp Holder – 1154WHI

RS Stock No.:
4738456
Mfr. Prt No.:
1154WHI
Brand:
MK Electric
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
RS stock number 4738456
Product description Lamp Holder - 1154WHI
Manufacturer / Brand MK Electric
Manufacturer part number 1154WHI

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

MK Ceiling Accessories

Safety Lampholders

Two lampholders designed to eliminate the access to live parts. The unique design ensures that the lamp must be fully inserted before the lampholder contacts become ’live’. Manufactured in high temperature thermoplastic and rated to BS5042, T2.

Pendant

Cord grip prevents strain on terminal wiring, servicing loads to 2·5kg
Contacts have wipe action for easy lamp removal
Only for use with hanging lamps

Batten

Base can be installed before the cover is fitted
Fixed terminal strip accepts 1·5mm² cable
Cover and base can be quickly unclipped with a screwdriver


Specifications

Attribute Value
Brand MK Electric
Material Thermoplastic
Length 84 mm
Width 86 mm
Voltage Rating 250 V
Checking stock...
IDR
104,890.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,890.00
*price per unit indicative
"Lamp Holder - 1154WHI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products