Fellowes AutoMax 200C 32L Cross Cut Paper Shredder

RS Stock No.:
1222798
Mfr. Prt No.:
4653601
Brand:
Fellowes
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
RS stock number 1222798
Product description Fellowes AutoMax 200C 32L Cross Cut Paper Shredder
Manufacturer / Brand Fellowes
Manufacturer part number 4653601

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fellowes AutoMax 200C Cross-Cut Shredder

The Fellowes AutoMax 200C Cross-Cut Shredder can automatically shred up to 200 sheets of paper with the touch of a button (Security Level P-4). The AutoMax 200C is equipped with AccuFeed Technology providing fast automatic shredding for increased productivity. Simply load the drawer, push the button and walk away. For jam prevention, this machine uses Auto Reverse Technology which automatically stops and reverses the paper if a jam occurs.

Automatic shredding for maximum productivity
200 sheet automatic and 10 sheet manual shredding capacities
Auto Reverse stops and reverses paper if a jam occurs
SilentShred™ offers ultra-quiet performance for shared workshpaces
Sleep Mode feature shuts down the shredder after 2 minutes of inactivity
Shreds documents into 4x38mm cross-cut particles (Security Level P-4)
2-year product and service warranty plus 7-year cutter warranty

The AutoMax 200C's SilentShred Technology and energy saving Sleep Mode system allows this machine to integrate easily to any environment. With the ability to shred for up to 12 minutes before a cool down period is needed, the 200C is ideal for personal deskside use and includes an 32 Litre pull-out bin


Specifications

Attribute Value
Brand Fellowes
Model AutoMax 200C
Cut Type Cross Cut
Sheet Capacity 200
Throat Width 230 mm
Reverse Function Yes
Bin Capacity 32 L
Plug Type Type C - Europlug
Depth 507 mm
Height 563 mm
Width 346 mm
Checking stock...
IDR
11,784,915.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,784,915.95
*price per unit indicative
"Fellowes AutoMax 200C 32L Cross Cut Paper Shredder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda