SiC N-Channel MOSFET, 45 A, 650 V, 7-Pin H²PAK-7 STMicroelectronics SCTH35N65G2V-7

RS Stock No.:
2010891
Mfr. Prt No.:
SCTH35N65G2V-7
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2010891
Product description SiC N-Channel MOSFET, 45 A, 650 V, 7-Pin H²PAK-7 STMicroelectronics SCTH35N65G2V-7
Manufacturer / Brand STMicroelectronics
Manufacturer part number SCTH35N65G2V-7
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
RS stock number 2010891
Product description SiC N-Channel MOSFET, 45 A, 650 V, 7-Pin H²PAK-7 STMicroelectronics SCTH35N65G2V-7
Manufacturer / Brand STMicroelectronics
Manufacturer part number SCTH35N65G2V-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand STMicroelectronics
Package Type H²PAK-7
Maximum Drain Source Voltage 650 V
Transistor Material SiC
Maximum Continuous Drain Current 45 A
Maximum Drain Source Resistance 0.055 Ω
Maximum Gate Threshold Voltage 3.2 V
Channel Type N
Number of Elements per Chip 1
Series SCTH35
Channel Mode Enhancement
Pin Count 7
Checking stock...
IDR
222,891.25
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1222,891.25
*price per unit indicative
"SiC N-Channel MOSFET, 45 A, 650 V, 7-Pin H²PAK-7 STMicroelectronics SCTH35N65G2V-7" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products