Sick Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 7.2 m Detection Range

RS Stock No.:
1220713
Mfr. Prt No.:
WL100-2P4439
Brand:
Sick

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1220713
Product description Sick Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 7.2 m Detection Range
Manufacturer / Brand Sick
Manufacturer part number WL100-2P4439
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
RS stock number 1220713
Product description Sick Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 7.2 m Detection Range
Manufacturer / Brand Sick
Manufacturer part number WL100-2P4439

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Sick Photoelectric Sensor - WL100-2P4439

Sick's W100 photoelectric sensor is brought to you in a compact, miniature housings with M3 threaded mounting holes. This photoelectric sensor is suited for applications where mounting space is restricted. This photoelectric sensor has a highly visible light spot that simplifies alignment and the polarization filter allows reliable detection of objects with shiny surfaces and prevents false switching. Created and designed to detect and measure physical objects or quantities through emitting (sensing) a field or beam of electromagnetic radiation, an object is detected through measuring alteration in the return.

SUPPLIED_WITH : • Mounting bracket
• Reflector

Features & Benefits

• Forms part of Sick's W100-2 photoelectric sensor range
• Has a detection principle of photoelectric retro-reflective sensor and dual-lens
• Optics with standard red LED or bright light LED
• Features a wavelength of 632 nm
• Light/dark switching and sensitivity adjustment
• The dimensions of the sensor: W11mm x H31mm x D20mm
• PNP switching output
• Comprised of a strong and robust plastic material
• The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m


Specifications

Attribute Value
Brand Sick
IP Rating IP67
Detection Range 10 mm → 7.2 m
Housing Material ABS, PC, POM
Light Source LED
Electrical Connection M8 4 Pin Connector
Output Type PNP
Minimum Operating Temperature -25 °C
Terminal Type M8 Connector
Mounting Type Panel Mount
Sensor Style Block
Response Time <500 μs
Maximum DC Voltage 30 V
Detection Type Retroreflective
Maximum Current 30 mA
Maximum Operating Temperature +55 °C
Standards Met CE Certified, cULus Recognised
Series W100-2
Checking stock...
IDR
1,610,061.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,610,061.50
*price per unit indicative
"Sick Retroreflective Photoelectric Sensor Block Sensor, 10 mm → 7.2 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products