Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range

RS Stock No.:
3032139
Mfr. Prt No.:
E3TST122M
Brand:
Omron
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
RS stock number 3032139
Product description Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3TST122M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E3T Series Miniature

Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects

Through Beam

The E3T series of sensors are ultra compact, ultra thin photoelectric sensor with built in amplifier.

Improved with easier, smoother mounting and installation

L303215-01L303213-02LE303213-02LE303215-11

Specifications

Attribute Value
Brand Omron
IP Rating IP67
Detection Type Through Beam
Light Source LED
Output Type NPN
Minimum Operating Temperature -25 °C
Maximum DC Voltage 26.4 V
Maximum Current 50 mA
Series E3T
Housing Material PBT
Response Time 1 ms
Sensor Style Block
Detection Range 1 m
Electrical Connection Pre-Wired Cable
Maximum Operating Temperature +55 °C
Checking stock...
IDR
2,773,186.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,773,186.71
*price per unit indicative
"Omron Through Beam Photoelectric Sensor Block Sensor, 1 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products