Siemens 10.5 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 230 V Maximum Load

RS Stock No.:
4674740
Mfr. Prt No.:
3RF2310-1AA02
Brand:
Siemens
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
RS stock number 4674740
Product description Siemens 10.5 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 230 V Maximum Load
Manufacturer / Brand Siemens
Manufacturer part number 3RF2310-1AA02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

3RF23 Series

Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable


Specifications

Attribute Value
Brand Siemens
Switching Type Zero Crossing
Height 100 mm
Output Device Thyristor
Minimum Load Voltage 24 V
Off State Leakage Current 10 mA
Length 22.5 mm
Contact Configuration SPNO
Maximum Turn On Time 1 (+1/2 cycle) ms
Terminal Type Screw
Minimum Control Voltage 15 V dc
Minimum Operating Temperature -25 °C
Maximum Load Voltage 230 V
Operating Temperature Range -25 → +60 °C
Range Sirius Classic
Control Voltage Range 15 → 24 V dc
Load Voltage Range 24 → 230 V
Maximum Operating Temperature +60 °C
Dimensions 22.5 x 94 x 100 mm
Mounting Type DIN Rail
Maximum Control Voltage 24 V dc
Minimum Load Current 0.1 A
Maximum Load Current 10.5 A
Depth 94 mm
Checking stock...
IDR
2,339,886.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,339,886.12
*price per unit indicative
"Siemens 10.5 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 230 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products