Red Lion IFMA Series Signal Conditioner

RS Stock No.:
2600898
Mfr. Prt No.:
IFMA0035
Brand:
Red Lion
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
RS stock number 2600898
Product description Red Lion IFMA Series Signal Conditioner
Manufacturer / Brand Red Lion
Manufacturer part number IFMA0035

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

IFMA - frequency to analogue converter


Specifications

Attribute Value
Brand Red Lion
Input Range 0 → 25 kHz
Output Range 0 → 10 V, 0 → 20 mA
Mounting Type DIN Rail
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +50 °C
Output Type Analogue
Module Type Signal Conditioner
Signal Conditioner Type Temperature to Analogue
Series IFMA
Operating Temperature Range 0 ? +50 °C
Supply Voltage 9 → 32 V dc
Checking stock...
IDR
3,835,093.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,835,093.07
*price per unit indicative
"Red Lion IFMA Series Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products