Weidmuller Jackpac Series Signal Conditioner

RS Stock No.:
5062716
Mfr. Prt No.:
8771430000
Brand:
Weidmuller
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
RS stock number 5062716
Product description Weidmuller Jackpac Series Signal Conditioner
Manufacturer / Brand Weidmuller
Manufacturer part number 8771430000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Switch Amplifiers

The Jackpack range enables a decentralised solution to signal conditioning. The M12 signal box is rated to IP67. No additional enclosures are needed and therefore can be installed directly at the machine, in the production plant, conveyor system or within the process.

Easy “plug and play” installation
Universal and versatile usage
No additional enclosure required
Saves time and costs


Specifications

Attribute Value
Brand Weidmuller
Input Range 10 → 2000 mA, 12 → 24 V
Output Range 10 → 2000 mA, 12 → 24 V
Mounting Type Plug In
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Output Type Current
Signal Conditioner Type Analogue to Current
Operating Temperature Range -25 ? +70 °C
Module Type Signal Conditioner
Supply Voltage 24 V dc
Series Jackpac
Checking stock...
IDR
761,606.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1761,606.29
*price per unit indicative
"Weidmuller Jackpac Series Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products