Phoenix Contact MINI MCR Series Signal Converter

RS Stock No.:
6168938
Mfr. Prt No.:
2865007
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6168938
Product description Phoenix Contact MINI MCR Series Signal Converter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2865007
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
RS stock number 6168938
Product description Phoenix Contact MINI MCR Series Signal Converter
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2865007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

3-way Isolation Amplifier to Monitor 0-24/30VDC Power Supplies

Input options, 0-24VDC, 0-30VDC
Output options, 0-20mA, 4-20mA, 0-10V, 2-10V, 0-5V, 1-5V
Configured using dip switches
3-way isolated
24 VDC powered on module or via DIN rail bus connector
6.2mm wide
Screw terminals


Specifications

Attribute Value
Brand Phoenix Contact
Output Type Analogue
Input Signal Type Voltage
Minimum Operating Temperature -20 °C
Signal Conditioner Type Isolation
Input Range 0 → 30 V
Output Range 0 → 10 V, 0 → 20 mA
Mounting Type DIN Rail
Supply Voltage 24 V dc
Maximum Operating Temperature +65 °C
Module Type Signal Converter
Operating Temperature Range -20 ? +65 °C
Series MINI MCR
Checking stock...
IDR
6,656,738.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,656,738.96
*price per unit indicative
"Phoenix Contact MINI MCR Series Signal Converter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products