Weidmuller ACT20X Series Signal Isolating Converter
- RS Stock No.:
- 9028035
- Mfr. Prt No.:
- 8965440000
- Brand:
- Weidmuller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9028035 |
Product description | Weidmuller ACT20X Series Signal Isolating Converter |
Manufacturer / Brand | Weidmuller |
Manufacturer part number | 8965440000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
ACT20X HAI-SAO/2HAI-2SAO-S Signal Isolating Converter
The ACT20X-HAI-SAO/2HAI-2SAO HART-protocol transparent current-supply isolating converters are capable of transmitting 4-20 mA signals from Ex zone 0 into the safe zone. External sensors can be supplied with power through the device.
DIN Rail mounting
22.5 mm width
Alarm contacts in the event of a malfunction
1 or 2 channel options available
Screw connection, removable terminal block
IP20 protection
Specifications
Attribute | Value |
Brand | Weidmuller |
Termination | Screw |
Output Type | Analogue |
Minimum Operating Temperature | -20 °C |
Input Range | 4 → 20 mA |
Hazardous Area Certification | IECEx |
Output Range | 4 → 20 mA |
Signal Conditioner Type | Analogue to Analogue |
Mounting Type | DIN Rail |
Interface | USB Cable |
Maximum Operating Temperature | +60 °C |
Module Type | Signal Isolator |
Supply Voltage | 19.2 → 31.2 V |
Operating Temperature Range | -20 ? +60 °C |
Series | ACT20X |