RS PRO Converter

RS Stock No.:
2184469
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
RS stock number 2184469
Product description RS PRO Converter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

24Vdc Trip Amplifiers, Signal Isolator/Converters

Symmetric DIN rail mounting units with finger protected terminals designed for use in process control and instrumentation applications. Single or dual level trip amplifiers from a single Input.Each trip can be arranged so that the alarm condition can be above (high trip) or below (low trip) the set point, and that the relay can be either normally energised to de-energise in the alarm condition (fail-safe), or normally de-energised to energise in the alarm condition (non fail-safe).,signal Isolators/converter; this unit conditions the signal before sending it through an opto-isolated hybrid circuit. Input and output stages are power from separate secondaries of the dc/dc inverter to provide 3 port isolation

Input and output stages powered from separate secondaries of the supply transformer to provide 3-port isolation
Dual supply voltage operation
LED indication of "power on"


Specifications

Attribute Value
Brand RS PRO
Output Type Analogue
Minimum Operating Temperature 0 °C
Input Range 4 → 20 mA
Termination Screw
Output Range 4 → 20 mA
Series 9100
Mounting Type DIN Rail
Maximum Operating Temperature +50 °C
Module Type Signal Isolator/Conditioner
Supply Voltage 10 → 30 V dc
Operating Temperature Range 0 ? +50 °C
Signal Conditioner Type Analogue → Analogue
Checking stock...
IDR
2,246,219.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,246,219.35
*price per unit indicative
"RS PRO Converter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products